Un 25-50% de rebaja
VishayIHLP5050FDERR68M01Montaje superficial de inductores
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 35A 0.0016Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 35(Typ) | |
| 60(Typ) | |
| 0.0016 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
An ideal space-saving electronic component is this power IHLP5050FDERR68M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 35(Typ) A with a maximum resistance of 1.6m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

