VishayIHLP5050FDERR15M01Montaje superficial de inductores

Power Choke Shielded Wirewound 0.15uH 20% 100KHz Powdered Iron 55A 0.0006Ohm DCR 5050 T/R

Make any circuit look clean and compact using this power IHLP5050FDERR15M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 150n H. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 55(Typ) A with a maximum resistance of 600u Ohm. Its test frequency is 100K Hz.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.1417
    1. 1+$1.1417
    2. 1250+$0.9165
    3. 25000+$0.9074

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.