VishayIHLP5050FDER6R8M01Montaje superficial de inductores
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 11.5A 0.014Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20 | |
| 20% | |
| 100K | |
| 11.5(Typ) | |
| 16.5(Typ) | |
| 0.014 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER6R8M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 11.5(Typ) A with a maximum resistance of 14m Ohm. It has an inductance of 6.8u H. Its test frequency is 100K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

