VishayIHLP5050FDER5R6M01Montaje superficial de inductores

Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 13.5A 0.01Ohm DCR 5050 T/R

This power IHLP5050FDER5R6M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 5.6u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 13.5(Typ) A with a maximum resistance of 10m Ohm. It has a tolerance of 20%.

Import TariffMay apply to this part

Total en Stock: 1,252 piezas

Regional Inventory: 2

    Total$0.83Price for 1

    2 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2052+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.8276
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2052+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.8276
    • (250)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2536+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 1,250 piezas
      • Price: $1.0377

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.