VishayIHLP5050FDER100M51Montaje superficial de inductores
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 12.1A 0.01776Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 12.1(Typ) | |
| 7.8(Typ) | |
| 0.01776 | |
| 10.7M(Typ) | |
| 2 | |
| 5050 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER100M51 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.7M(Typ) Hz. It has a tolerance of 20%. This product is 14.02 mm long, 6.4 mm tall and 12.9 mm deep. This SMD inductor has a maximum DC current of 10.9(Typ) A with a maximum resistance of 17.76m Ohm. It has an inductance of 10u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

