VishayIHLP4040DZER330M51Montaje superficial de inductores
Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 3.7A 0.1177Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 33u | |
| 30 | |
| 20% | |
| 100K | |
| 3.7 | |
| 5.7 | |
| 0.1177 | |
| 5.79M(Typ) | |
| 2 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
This power IHLP4040DZER330M51 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.7(Typ) A with a maximum resistance of 117.7m Ohm. This device is made with wirewound technology. It has an inductance of 33u H. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.79M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

