VishayIHLP4040DZER2R2M01Montaje superficial de inductores

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 12A 0.009Ohm DCR 4040 T/R

This power IHLP4040DZER2R2M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 2.2u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 12(Typ) A with a maximum resistance of 9m Ohm. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep.

Import TariffMay apply to this part

Total en Stock: 9,011 piezas

Regional Inventory: 511

    Total$0.72Price for 1

    511 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: $0.7182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 11 piezas
      • Price: $0.7182
    • (500)

      Se puede enviar en 2 días

      Increment:
      500
      Ships from:
      Estados Unidos de América
      Date Code:
      2416+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 500 piezas
      • Price: $0.4563
    • (500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2533+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 8,500 piezas
      • Price: $0.5345

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.