VishayIHLP3232CZER8R2M01Montaje superficial de inductores
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.8A 0.0593Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20% | |
| 100K | |
| 4.8(Typ) | |
| 9.5(Typ) | |
| 0.0593 | |
| 16M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER8R2M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M(Typ) Hz. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. It has an inductance of 8.2u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.8(Typ) A with a maximum resistance of 59.3m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

