Un 10-25% de rebaja
VishayIHLP3232CZER6R8M11Montaje superficial de inductores
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 6.5A 0.0378Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 6.5(Typ) | |
| 5(Typ) | |
| 0.0378 | |
| 17M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER6R8M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 6.8u H. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 6.5(Typ) A with a maximum resistance of 37.8m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M(Typ) Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

