VishayIHLP3232CZER2R2M11Montaje superficial de inductores
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.4A 0.0147Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 10.4(Typ) | |
| 10.4(Typ) | |
| 0.0147 | |
| 30M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER2R2M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. This SMD inductor has a maximum DC current of 10.4(Typ) A with a maximum resistance of 14.7m Ohm. This device is made with wirewound technology. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

