Un 50-75% de rebaja

VishayIHLP3232CZER1R0M11Montaje superficial de inductores

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 16A 0.00649Ohm DCR 3232 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP3232CZER1R0M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1u H. This device is made with wirewound technology. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 16(Typ) A with a maximum resistance of 6.49m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 51M(Typ) Hz.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$0.23Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2213+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: $0.2292
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2213+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $0.2292

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.