VishayIHLP2525EZER6R8M01Montaje superficial de inductores
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.5A 0.0446Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20 | |
| 20% | |
| 100K | |
| 5.5(Typ) | |
| 5.5(Typ) | |
| 0.0446 | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 5 |
Make any circuit look clean and compact using this power IHLP2525EZER6R8M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.24 mm long, 5 mm tall and 6.72 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5.5(Typ) A with a maximum resistance of 44.6m Ohm. Its test frequency is 100K Hz. It has an inductance of 6.8u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

