VishayIHLP2525CZERR15M01Montaje superficial de inductores

Power Choke Shielded Wirewound 0.15uH 20% 100KHz Powdered Iron 26A 0.0025Ohm DCR 2525 T/R

An ideal space-saving electronic component is this power IHLP2525CZERR15M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. Its test frequency is 100K Hz. It has an inductance of 150n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 26(Typ) A with a maximum resistance of 2.5m Ohm. It has a tolerance of 20%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.4608
    1. 1+$0.4608
    2. 10000+$0.3417
    3. 30000+$0.3383

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.