VishayIHLP2525CZER100MA1Montaje superficial de inductores
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 3A 0.105Ohm DCR 2525 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 3(Typ) | |
| 7(Typ) | |
| 0.105 | |
| 16M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2525CZER100MA1 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 3(Typ) A with a maximum resistance of 105m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

