VishayIHLP2525BDER100M01Montaje superficial de inductores
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.5A 0.129Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 7(Typ) | |
| 0.129 | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP2525BDER100M01 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 10u H. This device is made with wirewound technology. This product is 7.24 mm long, 2.4 mm tall and 6.72 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.5(Typ) A with a maximum resistance of 129m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

