VishayIHLP2525AHERR22M01Montaje superficial de inductores
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 14A 0.0057Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 14(Typ) | |
| 26(Typ) | |
| 0.0057 | |
| 183M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 1.8 |
This power IHLP2525AHERR22M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 7.24 mm long, 1.8 mm tall and 6.72 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 220n H. This SMD inductor has a maximum DC current of 14(Typ) A with a maximum resistance of 5.7m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

