VishayIHLP2020CZER2R2M01Montaje superficial de inductores
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.8A 0.0292Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20 | |
| 20% | |
| 100K | |
| 5.8(Typ) | |
| 10(Typ) | |
| 0.0292 | |
| 39M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
This power IHLP2020CZER2R2M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 5.8(Typ) A with a maximum resistance of 29.2m Ohm. It has an inductance of 2.2u H. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

