| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance (H) | 2.2u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 6.6(Typ) |
| Maximum Saturation Current (A) | 6.3(Typ) |
| Maximum DC Resistance (Ohm) | 0.026 |
| Minimum Self Resonant Frequency (Hz) | 39.8M(Typ) |
| Number of Terminals | 2 |
| Case Size | 2020 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Maximum Product Length (mm) | 5.74 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 5.43 |
| Maximum Product Height (mm) | 3 |