VishayIHLP2020BZERR68M01Montaje superficial de inductores
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 10A 0.0124Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 10(Typ) | |
| 15(Typ) | |
| 0.0124 | |
| 77M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
An ideal space-saving electronic component is this power IHLP2020BZERR68M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 77M(Typ) Hz. This device is made with wirewound technology. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep. It has a tolerance of 20%. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 10(Typ) A with a maximum resistance of 12.4m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

