VishayIHLP2020BZERR10M11Montaje superficial de inductores
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 21A 0.0029Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20% | |
| 100K | |
| 21(Typ) | |
| 25(Typ) | |
| 0.0029 | |
| 266M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
This power IHLP2020BZERR10M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 21(Typ) A with a maximum resistance of 2.9m Ohm. It has an inductance of 100n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 266M(Typ) Hz. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

