VishayIHLP2020BZER2R2M01Montaje superficial de inductores
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.2A 0.0501Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20 | |
| 20% | |
| 100K | |
| 4.2(Typ) | |
| 9.5(Typ) | |
| 0.0501 | |
| 39M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
Save valuable space on a PCB with this power IHLP2020BZER2R2M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 39M(Typ) Hz. It has a tolerance of 20%. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep. It has an inductance of 2.2u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.2(Typ) A with a maximum resistance of 50.1m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

