VishayIHLP1616BZERR22M11Montaje superficial de inductores
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 9A 0.007Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 9(Typ) | |
| 9(Typ) | |
| 0.007 | |
| 158M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power IHLP1616BZERR22M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 220n H. This SMD inductor has a maximum DC current of 9(Typ) A with a maximum resistance of 7m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 158M(Typ) Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

