VishayIHLP1616BZER4R7M11Montaje superficial de inductores
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 1.7A 0.105Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 1.7(Typ) | |
| 1.75(Typ) | |
| 0.105 | |
| 29M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power IHLP1616BZER4R7M11 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 29M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 1.7(Typ) A with a maximum resistance of 105m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

