VishayIHLP1616ABER1R0M11Montaje superficial de inductores
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4.2A 0.047Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20% | |
| 100K | |
| 4.2(Typ) | |
| 4.5(Typ) | |
| 0.047 | |
| 71M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Save valuable space on a PCB with this power IHLP1616ABER1R0M11 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.2(Typ) A with a maximum resistance of 47m Ohm. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 71M(Typ) Hz. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

