VishayIHLP1212BZERR22M11Montaje superficial de inductores
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 6.5A 0.0114Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20 | |
| 20% | |
| 100K | |
| 6.5(Typ) | |
| 7.5(Typ) | |
| 0.0114 | |
| 245M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 2 |
This power IHLP1212BZERR22M11 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 6.5(Typ) A with a maximum resistance of 11.4m Ohm. It has an inductance of 220n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 245M(Typ) Hz. It has a tolerance of 20%. This product is 3.65 mm long, 2 mm tall and 3.2 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

