Un 50-75% de rebaja
VishayIHLP1212ABERR33M11Montaje superficial de inductores
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 7.2A 0.0143Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 7.2(Typ) | |
| 8.7(Typ) | |
| 0.0143 | |
| 175M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP1212ABERR33M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.65 mm long, 1.2 mm tall and 3.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 7.2(Typ) A with a maximum resistance of 14.3m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 175M(Typ) Hz. It has an inductance of 330n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

