VishayIHLM2525CZERR22M01Montaje superficial de inductores
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 23A 0.0028Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.22u | |
| 20% | |
| 100K | |
| 23(Typ) | |
| 40(Typ) | |
| 0.0028 | |
| 126M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Save valuable space on a PCB with this power IHLM2525CZERR22M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 23(Typ) A with a maximum resistance of 2.8m Ohm. This device is made with wirewound technology. It has an inductance of 220n H. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

