VishayIHD3EB101LInductor de plomo
Inductor High Current Filter Bobbin Core 100uH 15% 1KHz Ferrite 1.6A 84mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 15% | |
| 1K | |
| 1.6 | |
| 0.084 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current filter IHD3EB101L leaded inductor from Vishay. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. It has an inductance of 100u H. It has a tolerance of 15%. This product is 22.86 mm long with a diameter of 11.68 mm. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 84m Ohm. This device utilizes bobbin core technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

