VishayIHD1RR270LInductor de plomo
Inductor High Current Filter Bobbin Core 27uH 15% 1KHz Ferrite 1.9A 70mOhm DCR AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 27u | |
| 15% | |
| 1K | |
| 1.9 | |
| 0.07 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.85 | |
| 17.78 |
Use this high current filter IHD1RR270L leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This product is 17.78 mm long with a diameter of 6.85 mm. Its test frequency is 1K Hz. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 1.9 A with a maximum resistance of 70m Ohm. It has an inductance of 27u H. It has a tolerance of 15%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

