VishayIHD1EB221LInductor de plomo
Inductor High Current Filter Bobbin Core 220uH 15% 1KHz Ferrite 700mA 505mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 220u | |
| 15% | |
| 1K | |
| 0.7 | |
| 0.505 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.85 | |
| 17.78 |
This high current filter IHD1EB221L leaded inductor from Vishay resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This leaded inductor has a maximum DC current of 700m A with a maximum resistance of 505m Ohm. This device utilizes bobbin core technology. It has an inductance of 220u H. Its test frequency is 1K Hz. This product is 17.78 mm long with a diameter of 6.85 mm. It has a tolerance of 15%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

