VishayIHD1BH221LInductor de plomo

Inductor High Current Filter Bobbin Core 220uH 15% 1KHz Ferrite 700mA 505mOhm DCR AXL Bulk

This high current filter IHD1BH221L leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. This device utilizes bobbin core technology. It has an inductance of 220u H. This leaded inductor has a maximum DC current of 700m A with a maximum resistance of 505m Ohm. This product is 17.78 mm long with a diameter of 6.85 mm. It has a tolerance of 15%.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 semanas
    • Price: $4.8140
    1. 1+$4.8140
    2. 100+$2.5810
    3. 1000+$1.5948

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.