Infineon Technologies AGIFX91041EJV50XUMA1Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 5V 1.8A 8-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 370(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 1.8 | |
| 4.75 | |
| 45 | |
| 4.75 to 45 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down IFX91041EJV50XUMA1 DC to DC converter from Infineon Technologies. This converter's single output can produce a current up to 1.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.75 V and no higher than 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Its switching regulator has a frequency of 370(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

