Infineon Technologies AGIFX7805ABTSAKSA1Linear Regulators
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±3.8 | |
| Fixed | |
| 5 | |
| 1 | |
| 7.5 | |
| 35 | |
| 15mV | |
| 10mV | |
| 5 | |
| 91K/W(Typ) | |
| 4K/W(Typ) | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Never worry about components seeing unstable voltages again by implementing this LDO IFX7805ABTSAKSA1 linear regulator manufactured by Infineon Technologies. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 7.5 V while not exceeding 35 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 10mV and line regulation of 15mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

