VishayIFSC1515AHER3R3M01Montaje superficial de inductores
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.75A 0.056Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30 | |
| 20% | |
| 100K | |
| 2.75(Typ) | |
| 2.45(Typ) | |
| 0.056 | |
| 2 | |
| 1515 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.9 |
An ideal space-saving electronic component is this power IFSC1515AHER3R3M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.2 mm long, 1.9 mm tall and 4.2 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.75(Typ) A with a maximum resistance of 56m Ohm. It has a tolerance of 20%. It has an inductance of 3.3u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

