VishayIFSC1111AZER150M01Montaje superficial de inductores

Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.64A 0.807Ohm DCR 1111 T/R

This power IFSC1111AZER150M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 720mA (typ) with a maximum resistance of 807m Ohm. This product is 3.2 mm long, 1.1 mm tall and 3.2 mm deep. It has an inductance of 15u H.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    13 semanas
    • Price: $0.3072
    1. 1+$0.3072
    2. 6000+$0.2879
    3. 12000+$0.2754

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.