SamtecIDSD-05-D-05.00Montaje de cables de cinta/plano
Cable Assembly 0.127m 28AWG 1.27mm 10 to 10 POS IDC Connector to IDC Connector F-F Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.127 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Bulk | |
| 14.2 | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 3.4/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
This IDSD-05-D-05.00 flat ribbon cable assembly from Samtec is often used in connecting internal peripherals in electrical systems. This device has a maximum current rating of 3.4/contact A. Its cable is 0.127 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

