VishayIDCS2512ER1R0MMontaje superficial de inductores
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 3 | |
| 0.04 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
This power IDCS2512ER1R0M surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has an inductance of 1u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 40m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

