Un 10-25% de rebaja

VishayIDC7328ER221MMontaje superficial de inductores

Inductor Power Unshielded Wirewound 220uH 20% 100KHz Ferrite 1.2A 0.38Ohm DCR T/R

An ideal space-saving electronic component is this power IDC7328ER221M surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.2(Typ) A with a maximum resistance of 380m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 18.54 mm long, 7.11 mm tall and 15.24 mm deep. It has an inductance of 220u H.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.6333
    1. 500+$0.6333

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.