Reduced Price
Amphenol Communications SolutionsID09S33E4GV00LFConector D-subminiatura
Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chrome | |
| E | |
| No | |
| 30.81 | |
| 18.65 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this ID09S33E4GV00LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.74 mm. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. ID09S33E4GV00LF is housed in polyester. Its 9 terminals use the solder termination method. This product is 30.81 mm long, 12.58 mm tall and 18.65 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

