| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.40 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Terminal Pitch (mm) | 2.54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tube |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 10.03 |
| Product Height (mm) | 4.44 |
| Mounting | Through Hole |