Analog DevicesICL7136CPL+ADC
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LCD | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 0.2V/2V | |
| 611 | |
| ±1Counts | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 14.61(Max) |
| Package Length | 52.71(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
