SamtecICF-314-T-O-TREnchufe del conector
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.78 | |
| 9.53 | |
| 4.57 | |
| Surface Mount |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket ICF-314-T-O-TR connector socket from Samtec. This SKT connector's 14 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. ICF-314-T-O-TR is housed in liquid crystal polymer. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer. This product is 17.78 mm long, 4.57 mm tall and 9.53 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

