Más Buscadas
SamtecICA-632-STTEnchufe del conector
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 40.64 | |
| 17.65 | |
| 4.44 | |
| Through Hole |
Used with multi-wired cables, this dip socket ICA-632-STT connector socket from Samtec will keep your circuits connections strong and tight. This SKT connector's 32 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. ICA-632-STT is housed in polyester. This device has a maximum current rating of 1 A. It is insulated with polyester. This connector socket has an operating temperature of -55 to 105 °C. This product is 40.64 mm long, 4.44 mm tall and 17.65 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.