AmphenolIBS047-KMKM-6.0INMontaje de cables coaxial

Cable Assembly Coaxial 0.152m Type K to Type K M-M

InstaBend® are flexible, coaxial microwave assemblies designed for interconnects between RF circuit cards, modules and enclosure panels. The cable can be bent very closely behind the connector, simplifying cable routing.



Features

  • •  Sold as cable assemblies
  • •  Low outgassing materials per ASTM E595
  • •  Class 100,000 clean room manufacturing
  • •  Vented connectors, if applicable
  • •  Optimized for lowest attenuation
  • •  Ultra stable performance with flexure
  • •  Superior shielding effectiveness (>90 dB)
  • •  Radiation Resistance: 30 MRads

Read More


Import TariffMay apply to this part

10 piezas: Se puede enviar en 2 días

    Total$118.88Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2413+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      India
      • In Stock: 10 piezas
      • Price: $118.88

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.