AmphenolIBPS092-SMSM-6.0INMontaje de cables coaxial
Cable Assembly Coaxial 0.152m SMA to SMA M-M
InstaBend® PhaseStable 092 is an Ultra-Flexible phase-stable coax assembly featuring a proprietary fluorocarbon dielectric, TF4®, eliminating the PTFE change phase occurring around 19 ºC. PhaseTrack assemblies have the same triple-shield construction used in our popular SF®, SFT®, SilverLine®, and MilTtech® cables and are ideal for applications demanding stable phase over temperature.
Features
- • Sold as cable assemblies
- • Low outgassing materials per ASTM E595
- • Class 100,000 clean room manufacturing
- • Vented connectors, if applicable
- • Radiation Resistance: 100 MRads
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| SMA | |
| SMA | |
| 0.152 | |
| Black | |
| 50 | |
| -65 | |
| 150 | |
| Tefzel | |
| Straight to Straight | |
| Gold | |
| Beryllium Copper |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.