Pulse Electronics CorporationHX5020FNLTransformador de telecomunicaciones
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 50 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 50 | |
| -40 | |
| 85 | |
| 27.94 | |
| 10.92 | |
| 8.64 |
Is your telecommunication line lacking speeds? Add this HX5020FNL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 50 terminals. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It has a turn ratio of 1:1. It also has a 1000base-t transformer. This product is 27.94 mm long, 8.64 mm tall and 10.92 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

