Pulse Electronics CorporationHX1260NLTransformador de telecomunicaciones
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -16@0.1MHz to 30MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| 12.7 | |
| 9.65 | |
| 5.99 |
For applications requiring high switching speeds, add this HX1260NL telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It has a turn ratio of 1:1. This product is 12.7 mm long, 5.99 mm tall and 9.65 mm deep. It also has a 10/100base-t transformer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

