Más Compradas
Pulse Electronics CorporationHX1234NL | Telecom TransformerTransformador de telecomunicaciones
Telecom Transformer 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Transformer | |
| 1500Vrms | |
| -33@100MHz | |
| -25@60MHz to 200MHz | |
| -12@60MHz to 80MHz | |
| -1.4@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 28.58 | |
| 16 | |
| 7.11 |
Beef up your slow and outdated telecommunications lines with this HX1234NL telecom transformer developed by Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 40 terminals. This device comes in tube packaging. This product is 28.58 mm long, 7.11 mm tall and 16 mm deep. It also has a 10/100base-tx transformer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

