Pulse Electronics CorporationHX0068ANLTransformador de telecomunicaciones
Telecom Transformer 2(1CT:1CT) 12 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100 Card LAN Magnetics Module Transformer | |
| 2(1CT:1CT) | |
| 1500Vrms | |
| -35@100MHz | |
| -30@100MHz | |
| -12@80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 85 | |
| Tube | |
| 12.7 | |
| 9.65 | |
| 2.08 |
Never take telephone call speeds for advantage again by implementing this HX0068ANL telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 12 terminals. This device comes in tube packaging. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 2.08 mm tall and 9.65 mm deep. It also has a 10/100 card lan magnetics module transformer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

