Un 10-25% de rebaja

KOA CorporationHV732BTTD106JEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a HV732BTTD106J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 10M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

4,955 piezas: Se puede enviar mañana

    Total$0.06Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1809+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      4955
      Country Of origin:
      Japón
         
      • Price: $0.0551
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1809+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Japón
      • In Stock: 4,955 piezas
      • Price: $0.0551

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.